470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160GRA471MJA0G

DigiKey Part Number
565-HHXE160GRA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXE160GRA471MJA0GCT-ND - Cut Tape (CT)
565-HHXE160GRA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160GRA471MJA0G
Description
CAP ALUMHYB 470UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
442 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Capacitance
470 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
18mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE160ARA471MJA0GChemi-Con1,239565-HHXE160ARA471MJA0GCT-ND₩4,027.00000Parametric Equivalent
GYC1C471MCQ1GSNichicon861493-GYC1C471MCQ1GSCT-ND₩2,513.00000Parametric Equivalent
GYC1C471MCW1GSNichicon1,467493-GYC1C471MCW1GSCT-ND₩2,810.00000Parametric Equivalent
In-Stock: 452
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,342.00000₩2,342
10₩1,508.00000₩15,080
50₩1,162.04000₩58,102
100₩1,052.45000₩105,245
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩863.66000₩431,830
1,000₩804.20100₩804,201
1,500₩774.20267₩1,161,304
2,500₩740.76360₩1,851,909
3,500₩721.10229₩2,523,858
5,000₩702.11840₩3,510,592
Manufacturers Standard Package