
EMVY6R3ARA331MF80G | |
---|---|
DigiKey Part Number | 565-EMVY6R3ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA331MF80GCT-ND - Cut Tape (CT) 565-EMVY6R3ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA331MF80G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩911.00000 | ₩911 |
10 | ₩568.70000 | ₩5,687 |
50 | ₩424.10000 | ₩21,205 |
100 | ₩378.25000 | ₩37,825 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ₩277.36333 | ₩249,627 |
1,800 | ₩255.95778 | ₩460,724 |
2,700 | ₩245.14852 | ₩661,901 |
4,500 | ₩233.09533 | ₩1,048,929 |
6,300 | ₩226.01222 | ₩1,423,877 |
9,000 | ₩219.16744 | ₩1,972,507 |
10,800 | ₩215.91333 | ₩2,331,864 |
21,600 | ₩204.89736 | ₩4,425,783 |
22,500 | ₩204.30964 | ₩4,596,967 |