EMVK6R3ADA470ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,438
Unit Price: ₩880.00000
Datasheet

Direct


Nichicon
In Stock: 607
Unit Price: ₩819.00000
Datasheet

Direct


Nichicon
In Stock: 3,190
Unit Price: ₩849.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 139
Unit Price: ₩340.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,043
Unit Price: ₩371.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 46,221
Unit Price: ₩309.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,999
Unit Price: ₩324.00000
Datasheet

Upgrade


KEMET
In Stock: 16,274
Unit Price: ₩510.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩103.10105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩109.71880
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩105.02615
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩97.73735
Datasheet

Upgrade


KEMET
In Stock: 19,967
Unit Price: ₩556.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 698
Unit Price: ₩633.00000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK6R3ADA470ME55G

DigiKey Part Number
565-2347-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK6R3ADA470ME55G
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes