
EKZH350ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-EKZH350ELL471MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH350ELL471MJ16S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH350ELL471MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,328.00000 | ₩1,328 |
| 10 | ₩837.10000 | ₩8,371 |
| 50 | ₩631.04000 | ₩31,552 |
| 100 | ₩565.56000 | ₩56,556 |
| 800 | ₩427.93375 | ₩342,347 |
| 1,600 | ₩396.54375 | ₩634,470 |
| 3,200 | ₩370.45344 | ₩1,185,451 |
| 5,600 | ₩352.65268 | ₩1,974,855 |