1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH350ELL152MK30S

DigiKey Part Number
565-EKZH350ELL152MK30S-ND
Manufacturer
Manufacturer Product Number
EKZH350ELL152MK30S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZH350ELL152MK30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,502.00000₩2,502
10₩1,620.10000₩16,201
50₩1,251.28000₩62,564
100₩1,134.98000₩113,498
500₩934.61000₩467,305
1,000₩871.53600₩871,536
2,500₩804.21840₩2,010,546
5,000₩763.21780₩3,816,089
Manufacturers Standard Package