
EKZH100ELL222MJ25S | |
|---|---|
DigiKey Part Number | 565-EKZH100ELL222MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH100ELL222MJ25S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH100ELL222MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6875 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,605.00000 | ₩1,605 |
| 10 | ₩1,018.20000 | ₩10,182 |
| 50 | ₩772.96000 | ₩38,648 |
| 100 | ₩695.30000 | ₩69,530 |
| 800 | ₩532.17500 | ₩425,740 |
| 1,600 | ₩494.99688 | ₩791,995 |
| 3,200 | ₩464.09125 | ₩1,485,092 |
| 5,600 | ₩443.00536 | ₩2,480,830 |