
EKXN451ELL101MK50S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL101MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL101MK50S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN451ELL101MK50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8563 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,873.00000 | ₩7,873 |
| 10 | ₩5,415.00000 | ₩54,150 |
| 50 | ₩4,396.52000 | ₩219,826 |
| 100 | ₩4,075.32000 | ₩407,532 |
| 500 | ₩3,523.67000 | ₩1,761,835 |
| 1,000 | ₩3,350.24300 | ₩3,350,243 |
| 2,500 | ₩3,165.33160 | ₩7,913,329 |
| 5,000 | ₩3,056.86920 | ₩15,284,346 |