
EKXN421ELL101MK45S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL101MK45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL101MK45S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN421ELL101MK45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8113 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,858.00000 | ₩7,858 |
| 10 | ₩5,401.30000 | ₩54,013 |
| 50 | ₩4,383.98000 | ₩219,199 |
| 100 | ₩4,063.55000 | ₩406,355 |
| 500 | ₩3,513.06000 | ₩1,756,530 |
| 1,000 | ₩3,340.01500 | ₩3,340,015 |
| 2,500 | ₩3,155.51640 | ₩7,888,791 |
| 5,000 | ₩3,046.70280 | ₩15,233,514 |