100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL101MMP1S

DigiKey Part Number
565-EKXJ421ELL101MMP1S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL101MMP1S
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL101MMP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
835 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.87875 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩6,559.00000₩6,559
10₩4,459.50000₩44,595
50₩3,591.46000₩179,573
250₩3,025.74000₩756,435
500₩2,847.75600₩1,423,878
1,000₩2,699.96800₩2,699,968
2,500₩2,542.37600₩6,355,940
5,000₩2,446.45920₩12,232,296
Manufacturers Standard Package