220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL221MK35S

DigiKey Part Number
565-4978-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL221MK35S
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ161ELL221MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,298
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,000.00000₩4,000
10₩2,651.70000₩26,517
50₩2,090.50000₩104,525
100₩1,913.05000₩191,305
500₩1,608.03000₩804,015
1,000₩1,512.04500₩1,512,045
2,500₩1,409.69120₩3,524,228
5,000₩1,347.36240₩6,736,812
Manufacturers Standard Package