
EKXJ161ELL151MK25S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL151MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL151MK25S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL151MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.72125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,571.00000 | ₩4,571 |
| 10 | ₩3,054.80000 | ₩30,548 |
| 50 | ₩2,421.32000 | ₩121,066 |
| 100 | ₩2,221.62000 | ₩222,162 |
| 500 | ₩1,878.14400 | ₩939,072 |
| 1,000 | ₩1,770.06800 | ₩1,770,068 |
| 2,500 | ₩1,654.81240 | ₩4,137,031 |
| 5,000 | ₩1,584.64400 | ₩7,923,220 |