
EKHF421ELL680MJ50S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL680MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL680MJ50S |
Description | CAP ALUM 68UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL680MJ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 575 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.035 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,896.00000 | ₩4,896 |
| 10 | ₩3,280.30000 | ₩32,803 |
| 50 | ₩2,607.56000 | ₩130,378 |
| 100 | ₩2,395.52000 | ₩239,552 |
| 800 | ₩1,950.75125 | ₩1,560,601 |
| 1,600 | ₩1,849.64125 | ₩2,959,426 |
| 3,200 | ₩1,765.67875 | ₩5,650,172 |
| 5,600 | ₩1,708.43179 | ₩9,567,218 |