
EGPA630ELL471ML20S | |
|---|---|
DigiKey Part Number | 565-3405-ND |
Manufacturer | |
Manufacturer Product Number | EGPA630ELL471ML20S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 85mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA630ELL471ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,336.00000 | ₩3,336 |
| 10 | ₩2,194.60000 | ₩21,946 |
| 50 | ₩1,716.44000 | ₩85,822 |
| 100 | ₩1,565.40000 | ₩156,540 |
| 500 | ₩1,305.66600 | ₩652,833 |
| 1,000 | ₩1,223.92200 | ₩1,223,922 |
| 2,500 | ₩1,136.68440 | ₩2,841,711 |
| 5,000 | ₩1,083.57580 | ₩5,417,879 |