
EGPA500ETS102MM20S | |
|---|---|
DigiKey Part Number | 565-EGPA500ETS102MM20STR-ND - Tape & Reel (TR) 565-EGPA500ETS102MM20SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGPA500ETS102MM20S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 39mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.344 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.24 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,730.00000 | ₩3,730 |
| 10 | ₩2,459.80000 | ₩24,598 |
| 50 | ₩1,933.62000 | ₩96,681 |
| 100 | ₩1,767.60000 | ₩176,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,590.07600 | ₩397,519 |
| 500 | ₩1,481.83600 | ₩740,918 |
| 750 | ₩1,427.22667 | ₩1,070,420 |
| 1,250 | ₩1,366.34320 | ₩1,707,929 |
| 1,750 | ₩1,330.56286 | ₩2,328,485 |
| 2,500 | ₩1,296.00640 | ₩3,240,016 |