
EGPA500ELL122MK40S | |
|---|---|
DigiKey Part Number | 565-EGPA500ELL122MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL122MK40S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL122MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.722 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.87 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,432.00000 | ₩4,432 |
| 10 | ₩2,948.30000 | ₩29,483 |
| 50 | ₩2,334.20000 | ₩116,710 |
| 100 | ₩2,140.38000 | ₩214,038 |
| 500 | ₩1,806.82400 | ₩903,412 |
| 1,000 | ₩1,701.89800 | ₩1,701,898 |
| 2,500 | ₩1,590.00320 | ₩3,975,008 |
| 5,000 | ₩1,521.86720 | ₩7,609,336 |