Parametric Equivalent
Upgrade
Upgrade

EGPA500ELL102MM20S | |
|---|---|
DigiKey Part Number | 565-4828-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL102MM20S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL102MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 39mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.344 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.24 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,958.00000 | ₩4,958 |
| 10 | ₩3,325.10000 | ₩33,251 |
| 50 | ₩2,645.24000 | ₩132,262 |
| 250 | ₩2,201.57200 | ₩550,393 |
| 500 | ₩2,061.86600 | ₩1,030,933 |
| 1,000 | ₩1,945.83600 | ₩1,945,836 |
| 2,500 | ₩1,822.09560 | ₩4,555,239 |
| 5,000 | ₩1,746.75960 | ₩8,733,798 |


