
EGPA350ELL272ML35S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL272ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL272ML35S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA350ELL272ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.6925 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.59 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,583.00000 | ₩3,583 |
| 10 | ₩2,361.40000 | ₩23,614 |
| 50 | ₩1,852.36000 | ₩92,618 |
| 100 | ₩1,691.58000 | ₩169,158 |
| 500 | ₩1,415.16400 | ₩707,582 |
| 1,000 | ₩1,328.18400 | ₩1,328,184 |
| 2,500 | ₩1,235.36560 | ₩3,088,414 |
| 5,000 | ₩1,178.86220 | ₩5,894,311 |