
EGPA350ELL222ML30S | |
|---|---|
DigiKey Part Number | 565-3392-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL222ML30S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA350ELL222ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,598.00000 | ₩3,598 |
| 10 | ₩2,372.20000 | ₩23,722 |
| 50 | ₩1,861.62000 | ₩93,081 |
| 100 | ₩1,700.23000 | ₩170,023 |
| 500 | ₩1,422.64000 | ₩711,320 |
| 1,000 | ₩1,335.27300 | ₩1,335,273 |
| 2,500 | ₩1,242.09920 | ₩3,105,248 |
| 5,000 | ₩1,185.35480 | ₩5,926,774 |