
EGPA350ELL122MK30S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL122MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL122MK30S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA350ELL122MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.536 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,108.00000 | ₩4,108 |
| 10 | ₩2,727.40000 | ₩27,274 |
| 50 | ₩2,152.28000 | ₩107,614 |
| 100 | ₩1,970.65000 | ₩197,065 |
| 500 | ₩1,658.34600 | ₩829,173 |
| 1,000 | ₩1,560.07600 | ₩1,560,076 |
| 2,500 | ₩1,455.26360 | ₩3,638,159 |
| 5,000 | ₩1,391.45800 | ₩6,957,290 |