2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA250ELL222MK30S

DigiKey Part Number
565-3377-ND
Manufacturer
Manufacturer Product Number
EGPA250ELL222MK30S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA250ELL222MK30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
29mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩5,575.00000₩5,575
10₩3,763.70000₩37,637
50₩3,009.10000₩150,455
100₩2,771.12000₩277,112
500₩2,362.09800₩1,181,049
1,000₩2,233.45000₩2,233,450
2,500₩2,096.26360₩5,240,659
5,000₩2,012.76400₩10,063,820
Manufacturers Standard Package