200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA101ELL201ML20S

DigiKey Part Number
565-3422-ND
Manufacturer
Manufacturer Product Number
EGPA101ELL201ML20S
Description
CAP ALUM 200UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA101ELL201ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
632 mA @ 120 Hz
Ripple Current @ High Frequency
1.58 A @ 100 kHz
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,525.00000₩4,525
10₩3,014.70000₩30,147
50₩2,388.56000₩119,428
100₩2,190.89000₩219,089
500₩1,851.14800₩925,574
1,000₩1,744.29200₩1,744,292
2,500₩1,630.28720₩4,075,718
5,000₩1,560.89120₩7,804,456
Manufacturers Standard Package