
TA-2100CS | |
|---|---|
DigiKey Part Number | 2343-TA-2100CS-ND |
Manufacturer | |
Manufacturer Product Number | TA-2100CS |
Description | TAPERED STAINLESS STEEL 0.310" |
Customer Reference | |
Detailed Description | Tapered Stainless Steel 0.310" (7.87mm) 5.6 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | TA-2100CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Stainless Steel | |
Wire Diameter | 0.022" (0.56mm) | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Small Outside | 0.187" (4.75mm) | |
Diameter - Large Outside | 0.375" (9.53mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 5.6 lbs/in | |
End Style | Closed | |
Finish | None |