Compression Music Wire 0.125" (3.18mm) 0.630" (16.00mm) 68.0 lbs/in Closed Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2544CS

DigiKey Part Number
2343-2544CS-ND
Manufacturer
Manufacturer Product Number
2544CS
Description
COMP MUSIC WIRE 0.125" 0.630"
Customer Reference
Detailed Description
Compression Music Wire 0.125" (3.18mm) 0.630" (16.00mm) 68.0 lbs/in Closed Zinc
Datasheet
 Datasheet
EDA/CAD Models
2544CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Music Wire
Wire Diameter
0.026" (0.66mm)
Diameter - Outside
0.125" (3.18mm)
Diameter - Inside
0.073" (1.85mm)
Free Length
0.630" (16.00mm)
Rate
68.0 lbs/in
End Style
Closed
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate ₩109,890 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.