Diode 75 V 250mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL914 TR PBFREE

DigiKey Part Number
1514-CLL914TRPBFREETR-ND - Tape & Reel (TR)
1514-CLL914TRPBFREECT-ND - Cut Tape (CT)
1514-CLL914TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL914 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,388
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩618.00000₩618
10₩339.80000₩3,398
100₩195.83000₩19,583
500₩147.24400₩73,622
1,000₩132.97300₩132,973
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩128.43240₩321,081
5,000₩98.84160₩494,208
7,500₩93.81507₩703,613
12,500₩87.45632₩1,093,204
17,500₩86.94269₩1,521,497
Manufacturers Standard Package