Parametric Equivalent

CXP-3R0605R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0605R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0605R-TW |
Description | 10*20 3V 6.0F EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 6 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 70mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-S03R0SA605QB | Abracon LLC | 0 | 535-ADCR-S03R0SA605QB-ND | ₩2,019.36389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,716.00000 | ₩2,716 |
| 10 | ₩1,820.20000 | ₩18,202 |
| 50 | ₩1,461.76000 | ₩73,088 |
| 100 | ₩1,351.08000 | ₩135,108 |
| 500 | ₩1,164.09800 | ₩582,049 |
| 1,000 | ₩1,106.24700 | ₩1,106,247 |
| 2,500 | ₩1,045.13520 | ₩2,612,838 |
| 5,000 | ₩1,008.28820 | ₩5,041,441 |
