
CSP-6R0L124R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L124R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L124R-TW |
Description | 6.0V 0.12F 9*4*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.12 F (EDLC) Supercapacitor 6 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.228" (5.80mm) |
Capacitance 0.12 F | Size / Dimension 0.354" L x 0.157" W (9.00mm x 4.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 6 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 2Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,883.00000 | ₩7,883 |
| 10 | ₩5,693.10000 | ₩56,931 |
| 50 | ₩4,818.62000 | ₩240,931 |
| 100 | ₩4,547.93000 | ₩454,793 |
| 500 | ₩4,089.89400 | ₩2,044,947 |
| 1,000 | ₩3,948.01100 | ₩3,948,011 |
| 3,000 | ₩3,772.57067 | ₩11,317,712 |
