MFR Recommended



ICS12LF04PCM1-FB | |
|---|---|
DigiKey Part Number | ICS12LF04PCM1-FB-ND |
Manufacturer | |
Manufacturer Product Number | ICS12LF04PCM1-FB |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICS12LF04PCM1-FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |

