
RM10J395CT | |
|---|---|
DigiKey Part Number | 4713-RM10J395CTTR-ND - Tape & Reel (TR) 4713-RM10J395CT-ND - Cut Tape (CT) 4713-RM10J395CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J395CT |
Description | RES0805 5% 3.9M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩42.80000 | ₩428 |
| 25 | ₩31.20000 | ₩780 |
| 50 | ₩25.08000 | ₩1,254 |
| 100 | ₩20.49000 | ₩2,049 |
| 250 | ₩15.96000 | ₩3,990 |
| 500 | ₩13.36200 | ₩6,681 |
| 1,000 | ₩11.32800 | ₩11,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩8.12100 | ₩40,605 |
| 10,000 | ₩7.19760 | ₩71,976 |
| 15,000 | ₩6.74913 | ₩101,237 |
| 25,000 | ₩6.26440 | ₩156,610 |
| 35,000 | ₩5.98766 | ₩209,568 |
| 50,000 | ₩5.72566 | ₩286,283 |