
RM06F7873CT | |
|---|---|
DigiKey Part Number | 4713-RM06F7873CTTR-ND - Tape & Reel (TR) 4713-RM06F7873CT-ND - Cut Tape (CT) 4713-RM06F7873CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F7873CT |
Description | RES0603 1% 787K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩33.60000 | ₩336 |
| 25 | ₩23.84000 | ₩596 |
| 50 | ₩18.96000 | ₩948 |
| 100 | ₩15.29000 | ₩1,529 |
| 250 | ₩11.68000 | ₩2,920 |
| 500 | ₩9.66200 | ₩4,831 |
| 1,000 | ₩8.08700 | ₩8,087 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩5.62300 | ₩28,115 |
| 10,000 | ₩4.91660 | ₩49,166 |
| 15,000 | ₩4.57313 | ₩68,597 |
| 25,000 | ₩4.20296 | ₩105,074 |
| 35,000 | ₩3.99191 | ₩139,717 |
| 50,000 | ₩3.79234 | ₩189,617 |