New Product
237 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2370CT

DigiKey Part Number
4713-RM06F2370CTTR-ND - Tape & Reel (TR)
4713-RM06F2370CT-ND - Cut Tape (CT)
4713-RM06F2370CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2370CT
Description
RES0603 1% 237 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩34.00000₩340
25₩24.08000₩602
50₩19.16000₩958
100₩15.44000₩1,544
250₩11.80000₩2,950
500₩9.76000₩4,880
1,000₩8.17000₩8,170
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩5.68040₩28,402
10,000₩4.96680₩49,668
15,000₩4.61980₩69,297
25,000₩4.24588₩106,147
35,000₩4.03266₩141,143
50,000₩3.83104₩191,552
Manufacturers Standard Package