New Product
14.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F14R3CT

DigiKey Part Number
4713-RM06F14R3CTTR-ND - Tape & Reel (TR)
4713-RM06F14R3CT-ND - Cut Tape (CT)
4713-RM06F14R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F14R3CT
Description
RES0603 1% 14.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩33.60000₩336
25₩23.84000₩596
50₩18.96000₩948
100₩15.29000₩1,529
250₩11.68000₩2,920
500₩9.66200₩4,831
1,000₩8.08700₩8,087
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩5.62300₩28,115
10,000₩4.91660₩49,166
15,000₩4.57313₩68,597
25,000₩4.20296₩105,074
35,000₩3.99191₩139,717
50,000₩3.79234₩189,617
Manufacturers Standard Package