New Product
576 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F5763CT

DigiKey Part Number
4713-RM04F5763CTTR-ND - Tape & Reel (TR)
4713-RM04F5763CT-ND - Cut Tape (CT)
4713-RM04F5763CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F5763CT
Description
RES0402 1% 576K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩27.50000₩275
25₩19.56000₩489
50₩15.28000₩764
100₩12.23000₩1,223
250₩9.23200₩2,308
500₩7.58200₩3,791
1,000₩6.28300₩6,283
5,000₩4.27140₩21,357
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩3.69660₩36,966
20,000₩3.24260₩64,852
30,000₩3.02243₩90,673
50,000₩2.78426₩139,213
70,000₩2.64810₩185,367
100,000₩2.51977₩251,977
Manufacturers Standard Package