
RM04F2741CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2741CTTR-ND - Tape & Reel (TR) 4713-RM04F2741CT-ND - Cut Tape (CT) 4713-RM04F2741CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2741CT |
Description | RES0402 1% 2.74K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩26.30000 | ₩263 |
| 25 | ₩18.52000 | ₩463 |
| 50 | ₩14.52000 | ₩726 |
| 100 | ₩11.58000 | ₩1,158 |
| 250 | ₩8.83200 | ₩2,208 |
| 500 | ₩7.22800 | ₩3,614 |
| 1,000 | ₩5.99200 | ₩5,992 |
| 5,000 | ₩4.07100 | ₩20,355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩3.52280 | ₩35,228 |
| 20,000 | ₩3.09035 | ₩61,807 |
| 30,000 | ₩2.88030 | ₩86,409 |
| 50,000 | ₩2.65328 | ₩132,664 |
| 70,000 | ₩2.52377 | ₩176,664 |
| 100,000 | ₩2.40139 | ₩240,139 |
| 120,000 | ₩2.34427 | ₩281,312 |
| 240,000 | ₩2.15611 | ₩517,466 |
| 250,000 | ₩2.14634 | ₩536,585 |