
RM02F1150CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1150CTTR-ND - Tape & Reel (TR) 4713-RM02F1150CT-ND - Cut Tape (CT) 4713-RM02F1150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1150CT |
Description | RES0201 1% 115 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩40.20000 | ₩402 |
| 25 | ₩29.04000 | ₩726 |
| 50 | ₩23.16000 | ₩1,158 |
| 100 | ₩18.84000 | ₩1,884 |
| 250 | ₩14.58000 | ₩3,645 |
| 500 | ₩12.13800 | ₩6,069 |
| 1,000 | ₩10.25500 | ₩10,255 |
| 5,000 | ₩7.28040 | ₩36,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩6.00873 | ₩90,131 |
| 30,000 | ₩5.41723 | ₩162,517 |
| 45,000 | ₩5.12980 | ₩230,841 |
| 75,000 | ₩4.81853 | ₩361,390 |
| 105,000 | ₩4.64055 | ₩487,258 |
| 150,000 | ₩4.47237 | ₩670,856 |