
PTMOJ337DT025 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ337DT025TR-ND - Tape & Reel (TR) 4713-PTMOJ337DT025CT-ND - Cut Tape (CT) 4713-PTMOJ337DT025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ337DT025 |
Description | PTANT 20% OJV 330UF D LSR 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,602.00000 | ₩4,602 |
| 10 | ₩3,201.30000 | ₩32,013 |
| 50 | ₩2,645.74000 | ₩132,287 |
| 100 | ₩2,474.21000 | ₩247,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,183.86000 | ₩1,091,930 |
| 1,000 | ₩2,093.96700 | ₩2,093,967 |
| 1,500 | ₩2,048.93867 | ₩3,073,408 |
| 2,500 | ₩1,999.01000 | ₩4,997,525 |
| 3,500 | ₩1,969.82371 | ₩6,894,383 |
| 5,000 | ₩1,941.73800 | ₩9,708,690 |