330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMOJ337DT025

DigiKey Part Number
4713-PTMOJ337DT025TR-ND - Tape & Reel (TR)
4713-PTMOJ337DT025CT-ND - Cut Tape (CT)
4713-PTMOJ337DT025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMOJ337DT025
Description
PTANT 20% OJV 330UF D LSR 25
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,602.00000₩4,602
10₩3,201.30000₩32,013
50₩2,645.74000₩132,287
100₩2,474.21000₩247,421
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,183.86000₩1,091,930
1,000₩2,093.96700₩2,093,967
1,500₩2,048.93867₩3,073,408
2,500₩1,999.01000₩4,997,525
3,500₩1,969.82371₩6,894,383
5,000₩1,941.73800₩9,708,690
Manufacturers Standard Package