New Product
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10X7R392K100NT4

DigiKey Part Number
4713-GMT10X7R392K100NT4TR-ND - Tape & Reel (TR)
4713-GMT10X7R392K100NT4CT-ND - Cut Tape (CT)
4713-GMT10X7R392K100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10X7R392K100NT4
Description
CAP0603 X7R 3900PF 10% 100V AE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩108.50000₩1,085
50₩75.52000₩3,776
100₩65.43000₩6,543
500₩48.67600₩24,338
1,000₩43.51000₩43,510
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩35.80825₩143,233
8,000₩32.94950₩263,596
12,000₩31.52000₩378,240
20,000₩29.93620₩598,724
28,000₩29.01061₩812,297
40,000₩28.12075₩1,124,830
Manufacturers Standard Package