
GMT10CG101J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG101J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG101J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG101J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG101J100NT4 |
Description | CAP0603 COG 100PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩76.50000 | ₩765 |
| 50 | ₩52.46000 | ₩2,623 |
| 100 | ₩45.11000 | ₩4,511 |
| 500 | ₩32.90600 | ₩16,453 |
| 1,000 | ₩29.14500 | ₩29,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩23.54450 | ₩94,178 |
| 8,000 | ₩21.46825 | ₩171,746 |
| 12,000 | ₩20.42883 | ₩245,146 |
| 20,000 | ₩19.27885 | ₩385,577 |
| 28,000 | ₩18.60646 | ₩520,981 |
| 40,000 | ₩17.96055 | ₩718,422 |