
GMT10CG100J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG100J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG100J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG100J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG100J100NT4 |
Description | CAP0603 COG 10PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩234.00000 | ₩234 |
| 10 | ₩135.80000 | ₩1,358 |
| 50 | ₩95.84000 | ₩4,792 |
| 100 | ₩83.36000 | ₩8,336 |
| 500 | ₩62.75400 | ₩31,377 |
| 1,000 | ₩56.40000 | ₩56,400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩46.88975 | ₩187,559 |
| 8,000 | ₩43.36175 | ₩346,894 |
| 12,000 | ₩41.59650 | ₩499,158 |
| 20,000 | ₩39.64185 | ₩792,837 |
| 28,000 | ₩38.49914 | ₩1,077,976 |
| 40,000 | ₩37.40018 | ₩1,496,007 |