
GMC43X7R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R225K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R225K50NT |
Description | CAP1812 X7R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,666.00000 | ₩1,666 |
| 10 | ₩1,079.30000 | ₩10,793 |
| 50 | ₩845.12000 | ₩42,256 |
| 100 | ₩772.96000 | ₩77,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩650.78000 | ₩325,390 |
| 1,000 | ₩612.98800 | ₩612,988 |
| 1,500 | ₩594.07133 | ₩891,107 |
| 2,500 | ₩573.10440 | ₩1,432,761 |
| 3,500 | ₩560.84257 | ₩1,962,949 |
| 5,000 | ₩549.05020 | ₩2,745,251 |