2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R225K10NT

DigiKey Part Number
4713-GMC31X7R225K10NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R225K10NTCT-ND - Cut Tape (CT)
4713-GMC31X7R225K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R225K10NT
Description
CAP1206 X7R 2.2UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD06ZC225KAB2AKYOCERA AVX1,490478-LD06ZC225KAB2ACT-ND₩1,452.00000Direct
C1206C225K8RACAUTOKEMET931399-7020-1-ND₩1,636.00000Parametric Equivalent
C1206C225K8RACTUKEMET8,940399-C1206C225K8RACTUCT-ND₩1,605.00000Parametric Equivalent
LMF316B7225KLHTTaiyo Yuden999587-6494-1-ND₩673.00000Parametric Equivalent
M3253505E2X225KZMB7189KEMET2351001-2520-1-ND₩19,034.00000Parametric Equivalent
In-Stock: 1,987
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩321.00000₩321
10₩186.50000₩1,865
50₩133.32000₩6,666
100₩116.95000₩11,695
500₩89.68000₩44,840
1,000₩81.25600₩81,256
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩74.35300₩148,706
4,000₩68.66975₩274,679
6,000₩65.82500₩394,950
10,000₩62.67470₩626,747
14,000₩60.83421₩851,679
20,000₩59.06365₩1,181,273
Manufacturers Standard Package