1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R105K100NT

DigiKey Part Number
4713-GMC31X7R105K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R105K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R105K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R105K100NT
Description
CAP1206 X7R 1UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,782
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩453.00000₩453
10₩268.50000₩2,685
50₩194.82000₩9,741
100₩172.49000₩17,249
500₩134.78000₩67,390
1,000₩123.16600₩123,166
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩113.61250₩227,225
4,000₩105.74875₩422,995
6,000₩101.81367₩610,882
10,000₩97.45420₩974,542
14,000₩94.90564₩1,328,679
20,000₩92.45495₩1,849,099
Manufacturers Standard Package