
GMC10X7R684K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R684K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R684K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R684K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R684K10NT |
Description | CAP0603 X7R .68UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩129.90000 | ₩1,299 |
| 50 | ₩91.72000 | ₩4,586 |
| 100 | ₩79.96000 | ₩7,996 |
| 500 | ₩60.02000 | ₩30,010 |
| 1,000 | ₩53.92100 | ₩53,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩44.79000 | ₩179,160 |
| 8,000 | ₩41.39988 | ₩331,199 |
| 12,000 | ₩39.70425 | ₩476,451 |
| 20,000 | ₩37.82480 | ₩756,496 |
| 28,000 | ₩36.72725 | ₩1,028,363 |
| 40,000 | ₩35.67110 | ₩1,426,844 |