
GMC10X7R392J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R392J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R392J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R392J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R392J50NT |
Description | CAP0603 X7R 3900PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩116.20000 | ₩1,162 |
| 50 | ₩81.64000 | ₩4,082 |
| 100 | ₩70.78000 | ₩7,078 |
| 500 | ₩52.89600 | ₩26,448 |
| 1,000 | ₩47.37800 | ₩47,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩39.12575 | ₩156,503 |
| 8,000 | ₩36.06825 | ₩288,546 |
| 12,000 | ₩34.53817 | ₩414,458 |
| 20,000 | ₩32.84320 | ₩656,864 |
| 28,000 | ₩31.85311 | ₩891,887 |
| 40,000 | ₩30.90050 | ₩1,236,020 |