
GMC10X7R152K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152K200NT |
Description | CAP0603 X7R 1500PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152K2RACTU | KEMET | 3,800 | 399-C0603C152K2RACTUCT-ND | ₩535.00000 | Parametric Equivalent |
| C0603C152K2RECAUTO | KEMET | 12,990 | 399-C0603C152K2RECAUTOCT-ND | ₩290.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩99.40000 | ₩994 |
| 50 | ₩68.80000 | ₩3,440 |
| 100 | ₩59.62000 | ₩5,962 |
| 500 | ₩44.09000 | ₩22,045 |
| 1,000 | ₩39.32100 | ₩39,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩32.21575 | ₩128,863 |
| 8,000 | ₩29.58225 | ₩236,658 |
| 12,000 | ₩28.26367 | ₩339,164 |
| 20,000 | ₩26.80290 | ₩536,058 |
| 28,000 | ₩25.94975 | ₩726,593 |
| 40,000 | ₩25.12928 | ₩1,005,171 |