1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R152K200NT

DigiKey Part Number
4713-GMC10X7R152K200NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R152K200NTCT-ND - Cut Tape (CT)
4713-GMC10X7R152K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R152K200NT
Description
CAP0603 X7R 1500PF 10% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C152K2RACTUKEMET3,800399-C0603C152K2RACTUCT-ND₩535.00000Parametric Equivalent
C0603C152K2RECAUTOKEMET12,990399-C0603C152K2RECAUTOCT-ND₩290.00000Parametric Equivalent
In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩183.00000₩183
10₩99.40000₩994
50₩68.80000₩3,440
100₩59.62000₩5,962
500₩44.09000₩22,045
1,000₩39.32100₩39,321
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩32.21575₩128,863
8,000₩29.58225₩236,658
12,000₩28.26367₩339,164
20,000₩26.80290₩536,058
28,000₩25.94975₩726,593
40,000₩25.12928₩1,005,171
Manufacturers Standard Package