
GMC10X7R103J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R103J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103J50NT |
Description | CAP0603 X7R .01UF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩57.80000 | ₩578 |
| 50 | ₩39.02000 | ₩1,951 |
| 100 | ₩33.41000 | ₩3,341 |
| 500 | ₩23.97800 | ₩11,989 |
| 1,000 | ₩21.09000 | ₩21,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩16.78125 | ₩67,125 |
| 8,000 | ₩15.19088 | ₩121,527 |
| 12,000 | ₩14.39408 | ₩172,729 |
| 20,000 | ₩13.51315 | ₩270,263 |
| 28,000 | ₩12.99843 | ₩363,956 |
| 40,000 | ₩12.50393 | ₩500,157 |