
GMC10X7R102M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102M50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102M50NT |
Description | CAP0603 X7R 1000PF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩32.10000 | ₩321 |
| 50 | ₩21.10000 | ₩1,055 |
| 100 | ₩17.89000 | ₩1,789 |
| 500 | ₩12.47600 | ₩6,238 |
| 1,000 | ₩10.82400 | ₩10,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩8.37400 | ₩33,496 |
| 8,000 | ₩7.46825 | ₩59,746 |
| 12,000 | ₩7.01467 | ₩84,176 |
| 20,000 | ₩6.51420 | ₩130,284 |
| 28,000 | ₩6.22168 | ₩174,207 |
| 40,000 | ₩5.94053 | ₩237,621 |