30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG300J50NT

DigiKey Part Number
4713-GMC10CG300J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG300J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG300J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG300J50NT
Description
CAP0603 COG 30PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,830
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩81.00000₩810
50₩55.96000₩2,798
100₩48.16000₩4,816
500₩35.31600₩17,658
1,000₩31.35600₩31,356
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩25.42400₩101,696
8,000₩23.23013₩185,841
12,000₩22.13317₩265,598
20,000₩20.91705₩418,341
28,000₩20.20636₩565,778
40,000₩19.52355₩780,942
Manufacturers Standard Package