
GMC10CG101J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG101J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101J200NT |
Description | CAP0603 COG 100PF 5% 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩219.00000 | ₩219 |
| 10 | ₩124.90000 | ₩1,249 |
| 50 | ₩87.42000 | ₩4,371 |
| 100 | ₩75.87000 | ₩7,587 |
| 500 | ₩56.82200 | ₩28,411 |
| 1,000 | ₩50.96800 | ₩50,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩42.18700 | ₩168,748 |
| 8,000 | ₩38.93425 | ₩311,474 |
| 12,000 | ₩37.30492 | ₩447,659 |
| 20,000 | ₩35.50115 | ₩710,023 |
| 28,000 | ₩34.44657 | ₩964,504 |
| 40,000 | ₩33.43240 | ₩1,337,296 |